2 Line Common Mode Choke Through Hole DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Through Hole DCR
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9VD-10020

DigiKey Part Number
399-SU9VD-10020-ND
Manufacturer
Manufacturer Product Number
SU9VD-10020
Description
CMC 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 434
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1011,10800 Kč111,08 Kč
2510,68360 Kč267,09 Kč
5010,37300 Kč518,65 Kč
10010,06640 Kč1 006,64 Kč
3509,53009 Kč3 335,53 Kč
7009,24331 Kč6 470,32 Kč
1 0509,07873 Kč9 532,67 Kč
5 2508,44796 Kč44 351,79 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč