9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9V-R03090

DigiKey Part Number
399-10726-ND
Manufacturer
Manufacturer Product Number
SU9V-R03090
Description
CMC 9MH 300MA 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
SU9V-R03090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
3Ohm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Filter Type
Power Line
Height (Max)
0.669" (17.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
9 mH @ 1 kHz
Base Product Number
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1021,18700 Kč211,87 Kč
2520,35960 Kč508,99 Kč
5019,75080 Kč987,54 Kč
10019,16070 Kč1 916,07 Kč
25018,39844 Kč4 599,61 Kč
50017,83864 Kč8 919,32 Kč
1 00017,29248 Kč17 292,48 Kč
5 00016,07666 Kč80 383,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč