



SU9V-R02140 | |
|---|---|
DigiKey Part Number | 399-10725-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-R02140 |
Description | CMC 14MH 200MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-R02140 Models |
Category | DC Resistance (DCR) (Max) 6Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Filter Type Power Line | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 14 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 20,35960 Kč | 508,99 Kč |
| 50 | 19,75080 Kč | 987,54 Kč |
| 100 | 19,16070 Kč | 1 916,07 Kč |
| 250 | 18,39844 Kč | 4 599,61 Kč |
| 500 | 17,83864 Kč | 8 919,32 Kč |
| 1 000 | 17,29248 Kč | 17 292,48 Kč |
| 5 000 | 16,07666 Kč | 80 383,30 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

