



SU9V-05020 | |
|---|---|
DigiKey Part Number | 399-10721-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-05020 |
Description | CMC 2MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-05020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 18,31880 Kč | 457,97 Kč |
| 50 | 17,77280 Kč | 888,64 Kč |
| 100 | 17,24150 Kč | 1 724,15 Kč |
| 250 | 16,55736 Kč | 4 139,34 Kč |
| 500 | 16,05466 Kč | 8 027,33 Kč |
| 1 000 | 15,56414 Kč | 15 564,14 Kč |
| 5 000 | 14,47191 Kč | 72 359,55 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



