
SU9HD-40006 | |
|---|---|
DigiKey Part Number | 399-SU9HD-40006-ND |
Manufacturer | |
Manufacturer Product Number | SU9HD-40006 |
Description | CMC 5.95UH 4A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.95 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 27.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9HD-40006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.95 µH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 27.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 50 | 15,91220 Kč | 795,61 Kč |
| 100 | 15,00520 Kč | 1 500,52 Kč |
| 300 | 13,66760 Kč | 4 100,28 Kč |
| 500 | 13,08848 Kč | 6 544,24 Kč |
| 1 000 | 12,34178 Kč | 12 341,78 Kč |
| 2 500 | 11,42115 Kč | 28 552,88 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

