SU9HD-25013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU9HD-25013

DigiKey Part Number
399-SU9HD-25013-ND
Manufacturer
Manufacturer Product Number
SU9HD-25013
Description
CMC 13.02UH 2.5A 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13.02 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 42mOhm
Datasheet
 Datasheet
EDA/CAD Models
SU9HD-25013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
13.02 µH @ 1 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
42mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1017,76600 Kč177,66 Kč
2516,42760 Kč410,69 Kč
4015,78750 Kč631,50 Kč
10014,60240 Kč1 460,24 Kč
30013,30290 Kč3 990,87 Kč
50012,73862 Kč6 369,31 Kč
1 00012,01197 Kč12 011,97 Kč
2 40011,15440 Kč26 770,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč