



SU9H-R10008 | |
|---|---|
DigiKey Part Number | 399-10712-ND |
Manufacturer | |
Manufacturer Product Number | SU9H-R10008 |
Description | CMC 800UH 1A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 800 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9H-R10008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 800 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 20,04000 Kč | 200,40 Kč |
| 25 | 19,25640 Kč | 481,41 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 18,11980 Kč | 1 811,98 Kč |
| 250 | 17,39992 Kč | 4 349,98 Kč |
| 500 | 16,87074 Kč | 8 435,37 Kč |
| 1 000 | 16,35396 Kč | 16 353,96 Kč |
| 5 000 | 15,20420 Kč | 76 021,00 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

