10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 8Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9H-01100

DigiKey Part Number
399-10702-ND
Manufacturer
Manufacturer Product Number
SU9H-01100
Description
CMC 10MH 100MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
SU9H-01100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 1 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
8Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1019,04500 Kč190,45 Kč
2518,31880 Kč457,97 Kč
5017,77280 Kč888,64 Kč
10017,24150 Kč1 724,15 Kč
25016,55736 Kč4 139,34 Kč
50016,05466 Kč8 027,33 Kč
1 00015,56414 Kč15 564,14 Kč
5 00014,47191 Kč72 359,55 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč