
SU10VFC-R17016 | |
|---|---|
DigiKey Part Number | 399-SU10VFC-R17016-ND |
Manufacturer | |
Manufacturer Product Number | SU10VFC-R17016 |
Description | CMC 1.6MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU10VFC-R17016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 1 kHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.610" W (18.00mm x 15.50mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,68480 Kč | 642,12 Kč |
| 50 | 24,21900 Kč | 1 210,95 Kč |
| 100 | 22,83320 Kč | 2 283,32 Kč |
| 300 | 20,80203 Kč | 6 240,61 Kč |
| 500 | 19,92038 Kč | 9 960,19 Kč |
| 1 000 | 18,78523 Kč | 18 785,23 Kč |
| 2 500 | 17,38559 Kč | 43 463,97 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


