37 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 4.2Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU10VFC-R03370

DigiKey Part Number
399-10620-ND
Manufacturer
Manufacturer Product Number
SU10VFC-R03370
Description
CMC 37MH 300MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
SU10VFC-R03370 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
37 mH @ 1 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
4.2Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.610" W (18.00mm x 15.50mm)
Height (Max)
0.591" (15.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1028,95600 Kč289,56 Kč
2527,81800 Kč695,45 Kč
5026,98240 Kč1 349,12 Kč
10026,16560 Kč2 616,56 Kč
25025,11696 Kč6 279,24 Kč
70023,97941 Kč16 785,59 Kč
1 40023,23789 Kč32 533,05 Kč
5 60021,81242 Kč122 149,55 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč