



SU10VD-20010 | |
|---|---|
DigiKey Part Number | 399-10738-ND |
Manufacturer | |
Manufacturer Product Number | SU10VD-20010 |
Description | CMC 10UH 2A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU10VD-20010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 µH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 31,66500 Kč | 316,65 Kč |
| 25 | 30,41360 Kč | 760,34 Kč |
| 50 | 29,50220 Kč | 1 475,11 Kč |
| 100 | 28,60980 Kč | 2 860,98 Kč |
| 300 | 27,23930 Kč | 8 171,79 Kč |
| 500 | 26,62000 Kč | 13 310,00 Kč |
| 1 000 | 25,79835 Kč | 25 798,35 Kč |
| 5 000 | 23,97224 Kč | 119 861,20 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


