
SU10VD-10080 | |
|---|---|
DigiKey Part Number | 399-SU10VD-10080-ND |
Manufacturer | |
Manufacturer Product Number | SU10VD-10080 |
Description | CMC 80UH 1A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU10VD-10080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 80 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 25 | 26,49120 Kč | 662,28 Kč |
| 50 | 24,97920 Kč | 1 248,96 Kč |
| 100 | 23,55140 Kč | 2 355,14 Kč |
| 300 | 21,45507 Kč | 6 436,52 Kč |
| 500 | 20,54612 Kč | 10 273,06 Kč |
| 1 000 | 19,37506 Kč | 19 375,06 Kč |
| 2 500 | 17,93162 Kč | 44 829,05 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


