
SSRH24NV-25205 | |
|---|---|
DigiKey Part Number | 399-19068-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NV-25205 |
Description | CMC 20.5MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 145mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NV-25205 Models |
Category | DC Resistance (DCR) (Max) 145mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.004" L x 1.004" W (25.50mm x 25.50mm) |
Number of Lines 2 | Height (Max) 1.220" (31.00mm) |
Inductance @ Frequency 20.5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 50,98300 Kč | 509,83 Kč |
| 25 | 47,01880 Kč | 1 175,47 Kč |
| 60 | 43,52183 Kč | 2 611,31 Kč |
| 120 | 40,93908 Kč | 4 912,69 Kč |
| 300 | 37,75930 Kč | 11 327,79 Kč |
| 540 | 35,85059 Kč | 19 359,32 Kč |
| 1 020 | 35,01417 Kč | 35 714,45 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


