
SSR21NH-M10475 | |
|---|---|
DigiKey Part Number | 399-19547-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-M10475 |
Description | CMC 47.5MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-M10475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 47.5 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 580mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 39,15300 Kč | 391,53 Kč |
| 25 | 36,22280 Kč | 905,57 Kč |
| 60 | 33,62383 Kč | 2 017,43 Kč |
| 120 | 31,70308 Kč | 3 804,37 Kč |
| 300 | 29,33387 Kč | 8 800,16 Kč |
| 540 | 27,90957 Kč | 15 071,17 Kč |
| 1 020 | 26,44809 Kč | 26 977,05 Kč |
| 2 520 | 24,50437 Kč | 61 751,01 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |

