
SSR10H-14140 | |
|---|---|
DigiKey Part Number | 399-SSR10H-14140-ND |
Manufacturer | |
Manufacturer Product Number | SSR10H-14140 |
Description | CMC 14MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10H-14140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 14 mH @ 10 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.709" W (22.00mm x 18.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 26,47440 Kč | 661,86 Kč |
| 60 | 24,57467 Kč | 1 474,48 Kč |
| 120 | 23,16958 Kč | 2 780,35 Kč |
| 300 | 21,43687 Kč | 6 431,06 Kč |
| 540 | 20,39489 Kč | 11 013,24 Kč |
| 1 020 | 19,32619 Kč | 19 712,71 Kč |
| 2 520 | 17,90429 Kč | 45 118,81 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

