
SSHB10HS-R30015 | |
|---|---|
DigiKey Part Number | 399-17108-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-R30015 |
Description | CMC 1.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-R30015 Models |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.669" W (22.00mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 1.5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 32,74000 Kč | 818,50 Kč |
| 60 | 31,49700 Kč | 1 889,82 Kč |
| 120 | 30,54158 Kč | 3 664,99 Kč |
| 300 | 29,31320 Kč | 8 793,96 Kč |
| 540 | 28,54639 Kč | 15 415,05 Kč |
| 1 020 | 27,73569 Kč | 28 290,40 Kč |
| 5 040 | 25,78379 Kč | 129 950,30 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


