
SSHB10H-22014 | |
|---|---|
DigiKey Part Number | 399-17074-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-22014 |
Description | CMC 1.4MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-22014 Models |
Category | DC Resistance (DCR) (Max) 120mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 130°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.669" W (22.00mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 1.4 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 33,52120 Kč | 838,03 Kč |
| 60 | 32,24600 Kč | 1 934,76 Kč |
| 120 | 31,26775 Kč | 3 752,13 Kč |
| 300 | 30,00963 Kč | 9 002,89 Kč |
| 540 | 29,22456 Kč | 15 781,26 Kč |
| 1 020 | 28,39424 Kč | 28 962,12 Kč |
| 5 040 | 26,39524 Kč | 133 032,01 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


