



SSB11V-R17043 | |
|---|---|
DigiKey Part Number | 399-10672-ND |
Manufacturer | |
Manufacturer Product Number | SSB11V-R17043 |
Description | CMC 4.3MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSB11V-R17043 Models |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 130°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.571" W (22.00mm x 14.50mm) |
Filter Type Power Line | Height (Max) 0.846" (21.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 4.3 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 31,46760 Kč | 1 573,38 Kč |
| 100 | 30,51220 Kč | 3 051,22 Kč |
| 250 | 29,28716 Kč | 7 321,79 Kč |
| 600 | 28,15447 Kč | 16 892,68 Kč |
| 1 200 | 27,28340 Kč | 32 740,08 Kč |
| 5 400 | 25,47069 Kč | 137 541,73 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

