19 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 230mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 230mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS30V-R180190

DigiKey Part Number
399-10599-ND
Manufacturer
Manufacturer Product Number
SS30V-R180190
Description
CMC 19MH 1.8A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19 mH 2 Line Common Mode Choke Through Hole 1.8A DCR 230mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS30V-R180190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
19 mH @ 1 kHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
230mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 0.886" W (31.00mm x 22.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1055,03600 Kč550,36 Kč
2552,85600 Kč1 321,40 Kč
5051,24360 Kč2 562,18 Kč
20048,14315 Kč9 628,63 Kč
40046,65178 Kč18 660,71 Kč
60045,79733 Kč27 478,40 Kč
1 00044,73939 Kč44 739,39 Kč
5 00041,54337 Kč207 716,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč