SS26V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS26V

SS26V-100250

DigiKey Part Number
399-10582-ND
Manufacturer
Manufacturer Product Number
SS26V-100250
Description
CMC 25MH 1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 mH 2 Line Common Mode Choke Through Hole 1A DCR 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS26V-100250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
25 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.807" W (26.00mm x 20.50mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,83000 Kč50,83 Kč
1041,34800 Kč413,48 Kč
2538,11880 Kč952,97 Kč
5035,85680 Kč1 792,84 Kč
10033,72790 Kč3 372,79 Kč
35030,19874 Kč10 569,56 Kč
70028,40676 Kč19 884,73 Kč
1 05027,40791 Kč28 778,31 Kč
5 25023,87638 Kč125 351,00 Kč
Manufacturers Standard Package
Unit Price without VAT:50,83000 Kč
Unit Price with VAT:61,50430 Kč