
SS21VB-R070099 | |
|---|---|
DigiKey Part Number | 399-SS21VB-R070099-ND |
Manufacturer | |
Manufacturer Product Number | SS21VB-R070099 |
Description | CMC 9.9MH 700MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 658mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.9 mH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 658mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.811" L x 0.661" W (20.60mm x 16.80mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 35,61300 Kč | 356,13 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 80 | 29,83813 Kč | 2 387,05 Kč |
| 160 | 28,13338 Kč | 4 501,34 Kč |
| 320 | 26,52834 Kč | 8 489,07 Kč |
| 560 | 25,30034 Kč | 14 168,19 Kč |
| 1 040 | 24,00960 Kč | 24 969,98 Kč |
| 2 560 | 22,25132 Kč | 56 963,38 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |





