34.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.372Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS21VB-R040342

DigiKey Part Number
399-SS21VB-R040342-ND
Manufacturer
Manufacturer Product Number
SS21VB-R040342
Description
CMC 34.2MH 400MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.372Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
34.2 mH @ 1 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
2.372Ohm
Voltage Rating - DC
-
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
0.811" L x 0.661" W (20.60mm x 16.80mm)
Height (Max)
1.004" (25.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1035,61300 Kč356,13 Kč
2532,93320 Kč823,33 Kč
8029,83813 Kč2 387,05 Kč
16028,13338 Kč4 501,34 Kč
32026,52834 Kč8 489,07 Kč
56025,30034 Kč14 168,19 Kč
1 04024,00960 Kč24 969,98 Kč
2 56022,25132 Kč56 963,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč