1.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS21V-R300013

DigiKey Part Number
399-10579-ND
Manufacturer
Manufacturer Product Number
SS21V-R300013
Description
CMC 1.3MH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.3 mH 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-R300013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.3 mH @ 1 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Height (Max)
0.965" (24.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1035,78100 Kč357,81 Kč
2532,99200 Kč824,80 Kč
5031,03080 Kč1 551,54 Kč
10029,18930 Kč2 918,93 Kč
25026,92112 Kč6 730,28 Kč
60024,91973 Kč14 951,84 Kč
1 20023,44112 Kč28 129,34 Kč
5 40020,52352 Kč110 827,01 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč