



SS21V-R070260 | |
|---|---|
DigiKey Part Number | 399-10573-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R070260 |
Description | CMC 26MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R070260 Models |
Category | DC Resistance (DCR) (Max) 1.1Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.807" L x 0.650" W (20.50mm x 16.50mm) |
Filter Type Power Line | Height (Max) 0.965" (24.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 26 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 25 | 34,63840 Kč | 865,96 Kč |
| 50 | 32,58040 Kč | 1 629,02 Kč |
| 100 | 30,64870 Kč | 3 064,87 Kč |
| 300 | 27,81607 Kč | 8 344,82 Kč |
| 500 | 26,59018 Kč | 13 295,09 Kč |
| 1 000 | 25,01261 Kč | 25 012,61 Kč |
| 5 000 | 21,69694 Kč | 108 484,70 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

