138 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 5.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
138 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 5.9Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS21V-R031380

DigiKey Part Number
399-10549-ND
Manufacturer
Manufacturer Product Number
SS21V-R031380
Description
CMC 138MH 300MA 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
138 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 5.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-R031380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
5.9Ohm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Filter Type
Power Line
Height (Max)
0.965" (24.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
138 mH @ 1 kHz
Base Product Number
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1037,56500 Kč375,65 Kč
2534,63840 Kč865,96 Kč
5032,58040 Kč1 629,02 Kč
10030,64870 Kč3 064,87 Kč
25028,26752 Kč7 066,88 Kč
60026,16595 Kč15 699,57 Kč
1 20024,61316 Kč29 535,79 Kč
5 40021,54978 Kč116 368,81 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč