900 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
900 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS11VL-R30009

DigiKey Part Number
399-10561-ND
Manufacturer
Manufacturer Product Number
SS11VL-R30009
Description
CMC 900UH 3A 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
900 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS11VL-R30009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
60mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.866" L x 0.571" W (22.00mm x 14.50mm)
Filter Type
Power Line
Height (Max)
0.768" (19.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
900 µH @ 1 kHz
Base Product Number
Current Rating (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 971
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1030,59400 Kč305,94 Kč
2528,20440 Kč705,11 Kč
5026,53300 Kč1 326,65 Kč
10024,95610 Kč2 495,61 Kč
25023,01716 Kč5 754,29 Kč
60021,30597 Kč12 783,58 Kč
1 20020,04172 Kč24 050,06 Kč
5 40017,54814 Kč94 759,96 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč