19 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS11VL-R07190

DigiKey Part Number
399-10554-ND
Manufacturer
Manufacturer Product Number
SS11VL-R07190
Description
CMC 19MH 700MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19 mH 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS11VL-R07190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
19 mH @ 1 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
900mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.571" W (22.00mm x 14.50mm)
Height (Max)
0.768" (19.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1029,14500 Kč291,45 Kč
2526,86080 Kč671,52 Kč
5025,26900 Kč1 263,45 Kč
10023,76760 Kč2 376,76 Kč
30021,57053 Kč6 471,16 Kč
50020,62046 Kč10 310,23 Kč
1 00019,39690 Kč19 396,90 Kč
5 00016,82662 Kč84 133,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč