



SS11VL-R06270 | |
|---|---|
DigiKey Part Number | 399-10553-ND |
Manufacturer | |
Manufacturer Product Number | SS11VL-R06270 |
Description | CMC 27MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS11VL-R06270 Models |
Category | DC Resistance (DCR) (Max) 1.3Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.571" W (22.00mm x 14.50mm) |
Filter Type Power Line | Height (Max) 0.768" (19.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 27 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 28,20440 Kč | 705,11 Kč |
| 50 | 26,53300 Kč | 1 326,65 Kč |
| 100 | 24,95610 Kč | 2 495,61 Kč |
| 300 | 22,64913 Kč | 6 794,74 Kč |
| 500 | 21,65146 Kč | 10 825,73 Kč |
| 1 000 | 20,36680 Kč | 20 366,80 Kč |
| 5 000 | 17,66797 Kč | 88 339,85 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

