600 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS11VL-30006

DigiKey Part Number
399-10548-ND
Manufacturer
Manufacturer Product Number
SS11VL-30006
Description
CMC 600UH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS11VL-30006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
600 µH @ 1 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.571" W (22.00mm x 14.50mm)
Height (Max)
0.768" (19.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 843
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1029,58600 Kč295,86 Kč
2527,27240 Kč681,81 Kč
5025,65540 Kč1 282,77 Kč
10024,13090 Kč2 413,09 Kč
25022,25620 Kč5 564,05 Kč
60020,60183 Kč12 361,10 Kč
1 20019,37941 Kč23 255,29 Kč
5 40016,96841 Kč91 629,41 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč