



SS11VL-22013 | |
|---|---|
DigiKey Part Number | 399-10547-ND |
Manufacturer | |
Manufacturer Product Number | SS11VL-22013 |
Description | CMC 1.3MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH 2 Line Common Mode Choke Through Hole 2.2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS11VL-22013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 1 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.768" (19.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 27,27240 Kč | 681,81 Kč |
| 50 | 25,65540 Kč | 1 282,77 Kč |
| 100 | 24,13090 Kč | 2 413,09 Kč |
| 250 | 22,25620 Kč | 5 564,05 Kč |
| 600 | 20,60183 Kč | 12 361,10 Kč |
| 1 200 | 19,37941 Kč | 23 255,29 Kč |
| 5 400 | 16,96841 Kč | 91 629,41 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

