3.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS11VL-13035

DigiKey Part Number
399-10670-ND
Manufacturer
Manufacturer Product Number
SS11VL-13035
Description
CMC 3.5MH 1.3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS11VL-13035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.5 mH @ 1 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.571" W (22.00mm x 14.50mm)
Height (Max)
0.768" (19.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1029,56500 Kč295,65 Kč
2528,41440 Kč710,36 Kč
5027,56200 Kč1 378,10 Kč
10026,73050 Kč2 673,05 Kč
30025,45167 Kč7 635,50 Kč
50024,87382 Kč12 436,91 Kč
1 00024,10717 Kč24 107,17 Kč
5 00022,40251 Kč112 012,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč