



SS11VL-08083 | |
|---|---|
DigiKey Part Number | 399-SS11VL-08083-ND |
Manufacturer | |
Manufacturer Product Number | SS11VL-08083 |
Description | CMC 8.3MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 740mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS11VL-08083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.3 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 740mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.768" (19.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 25 | 25,97880 Kč | 649,47 Kč |
| 50 | 24,43320 Kč | 1 221,66 Kč |
| 100 | 22,98230 Kč | 2 298,23 Kč |
| 250 | 21,19624 Kč | 5 299,06 Kč |
| 600 | 19,62088 Kč | 11 772,53 Kč |
| 1 200 | 18,45654 Kč | 22 147,85 Kč |
| 5 400 | 16,16045 Kč | 87 266,43 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

