



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.3 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 440mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 31,25360 Kč | 781,34 Kč |
| 50 | 30,31700 Kč | 1 515,85 Kč |
| 100 | 29,39720 Kč | 2 939,72 Kč |
| 250 | 28,21628 Kč | 7 054,07 Kč |
| 600 | 27,12452 Kč | 16 274,71 Kč |
| 1 200 | 26,28495 Kč | 31 541,94 Kč |
| 5 400 | 24,53811 Kč | 132 505,79 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

