
SS-430L-N | |
|---|---|
DigiKey Part Number | 399-20621-ND |
Manufacturer | |
Manufacturer Product Number | SS-430L-N |
Description | PYRO SENSOR MODULE 37DEG(H) 28DE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Module |
Datasheet | Datasheet |
EDA/CAD Models | SS-430L-N Models |
Category | Sensor Type PIR (Passive Infrared) |
Manufacturer KEMET | Output Type Digital |
Series | Voltage - Supply 3.5V ~ 5.5V |
Packaging Bulk | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,32000 Kč | 339,32 Kč |
| 5 | 308,70400 Kč | 1 543,52 Kč |
| 10 | 297,31600 Kč | 2 973,16 Kč |
| 25 | 283,72640 Kč | 7 093,16 Kč |
| 50 | 274,43340 Kč | 13 721,67 Kč |
| 100 | 265,91180 Kč | 26 591,18 Kč |
| 500 | 248,73604 Kč | 124 368,02 Kč |
| Unit Price without VAT: | 339,32000 Kč |
|---|---|
| Unit Price with VAT: | 410,57720 Kč |

