
SS-430 | |
|---|---|
DigiKey Part Number | 399-20620-ND |
Manufacturer | |
Manufacturer Product Number | SS-430 |
Description | PYRO SENSOR MODULE 60DEG 2M DIST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Module |
Datasheet | Datasheet |
EDA/CAD Models | SS-430 Models |
Category | Sensor Type PIR (Passive Infrared) |
Manufacturer KEMET | Output Type Digital |
Series | Voltage - Supply 3.5V ~ 5.5V |
Packaging Bulk | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 5 | 261,30000 Kč | 1 306,50 Kč |
| 10 | 251,47200 Kč | 2 514,72 Kč |
| 25 | 239,73000 Kč | 5 993,25 Kč |
| 50 | 231,68780 Kč | 11 584,39 Kč |
| 100 | 224,31530 Kč | 22 431,53 Kč |
| 500 | 209,46260 Kč | 104 731,30 Kč |
| 1 000 | 203,92481 Kč | 203 924,81 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |

