


SNG-25B-600 | |
|---|---|
DigiKey Part Number | 399-SNG-25B-600-ND |
Manufacturer | |
Manufacturer Product Number | SNG-25B-600 |
Description | FIXED IND 600UH 20 MOHM CHASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 µH Unshielded Drum Core, Wirewound Inductor 20mOhm Max Vertical, 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SNG-25B-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -30%, +50% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 160 kHz | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Vertical, 2 Wire Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.929" L x 0.945" W (49.00mm x 24.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 25 | 170,88160 Kč | 4 272,04 Kč |
| 100 | 151,95410 Kč | 15 195,41 Kč |
| 1 000 | 131,23750 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |

