
SN8S-30P2 | |
|---|---|
DigiKey Part Number | 399-20604-ND |
Manufacturer | |
Manufacturer Product Number | SN8S-30P2 |
Description | NMC 26.0UH 2.0A 0.0500 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 µH 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN8S-30P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 26 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Horizontal, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 34,56280 Kč | 864,07 Kč |
| 80 | 31,31063 Kč | 2 504,85 Kč |
| 160 | 29,74631 Kč | 4 759,41 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

