26 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 42mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN8S-300

DigiKey Part Number
399-20550-ND
Manufacturer
Manufacturer Product Number
SN8S-300
Description
CMC 26UH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 42mOhm
Datasheet
 Datasheet
EDA/CAD Models
SN8S-300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
26 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
42mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1032,14800 Kč321,48 Kč
2529,74160 Kč743,54 Kč
5028,04500 Kč1 402,25 Kč
10026,44070 Kč2 644,07 Kč
30024,08820 Kč7 226,46 Kč
50023,06798 Kč11 533,99 Kč
1 00021,75393 Kč21 753,93 Kč
2 50020,13381 Kč50 334,53 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč