
SN8D-500 | |
|---|---|
DigiKey Part Number | 399-20555-ND |
Manufacturer | |
Manufacturer Product Number | SN8D-500 |
Description | CMC 125UH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN8D-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 125 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.728" (18.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 47,91700 Kč | 479,17 Kč |
| 25 | 44,33080 Kč | 1 108,27 Kč |
| 50 | 41,79860 Kč | 2 089,93 Kč |
| 100 | 39,41110 Kč | 3 941,11 Kč |
| 250 | 36,46680 Kč | 9 116,70 Kč |
| 500 | 34,38842 Kč | 17 194,21 Kč |
| 1 000 | 32,43162 Kč | 32 431,62 Kč |
| 2 500 | 30,01916 Kč | 75 047,90 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |

