
SN5-300 | |
|---|---|
DigiKey Part Number | 399-20548-ND |
Manufacturer | |
Manufacturer Product Number | SN5-300 |
Description | CMC 25UH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN5-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 25 | 24,71040 Kč | 617,76 Kč |
| 50 | 23,29940 Kč | 1 164,97 Kč |
| 100 | 21,96810 Kč | 2 196,81 Kč |
| 300 | 20,01180 Kč | 6 003,54 Kč |
| 500 | 19,16404 Kč | 9 582,02 Kč |
| 1 000 | 18,07193 Kč | 18 071,93 Kč |
| 2 500 | 16,72516 Kč | 41 812,90 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

