
| SN12-6501 | |
|---|---|
| DigiKey Part Number | 399-20568-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN12-6501 | 
| Description | NMC 170.0UH 5.0A 0.0600 OHM TH | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 170 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN12-6501 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 170 µH @ 100 kHz | |
| Current Rating (Max) | - | |
| DC Resistance (DCR) (Max) | - | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | - | |
| Operating Temperature | -25°C ~ 105°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | - | |
| Height (Max) | - | |
| Package / Case | Vertical, No Base, 2 PC Pin | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 76,77000 Kč | 76,77 Kč | 
| 10 | 63,14600 Kč | 631,46 Kč | 
| 25 | 58,42320 Kč | 1 460,58 Kč | 
| 50 | 55,08600 Kč | 2 754,30 Kč | 
| 100 | 51,94010 Kč | 5 194,01 Kč | 
| 250 | 48,06188 Kč | 12 015,47 Kč | 
| 450 | 45,73020 Kč | 20 578,59 Kč | 
| 950 | 42,93373 Kč | 40 787,04 Kč | 
| 2 400 | 41,64581 Kč | 99 949,94 Kč | 
| Unit Price without VAT: | 76,77000 Kč | 
|---|---|
| Unit Price with VAT: | 92,89170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic