
SN12-400 | |
|---|---|
DigiKey Part Number | 399-20564-ND |
Manufacturer | |
Manufacturer Product Number | SN12-400 |
Description | CMC 64UH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 µH 2 Line Common Mode Choke Through Hole 5A DCR 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN12-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 64 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" Dia x 0.472" W (25.00mm x 12.00mm) | |
Height (Max) | 1.043" (26.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,31000 Kč | 70,31 Kč |
| 10 | 57,82400 Kč | 578,24 Kč |
| 25 | 53,50080 Kč | 1 337,52 Kč |
| 50 | 50,44000 Kč | 2 522,00 Kč |
| 100 | 47,56040 Kč | 4 756,04 Kč |
| 250 | 44,00712 Kč | 11 001,78 Kč |
| 450 | 41,87220 Kč | 18 842,49 Kč |
| 950 | 39,31077 Kč | 37 345,23 Kč |
| 2 400 | 37,71371 Kč | 90 512,90 Kč |
| Unit Price without VAT: | 70,31000 Kč |
|---|---|
| Unit Price with VAT: | 85,07510 Kč |

