110 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 52mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10-500

DigiKey Part Number
399-20560-ND
Manufacturer
Manufacturer Product Number
SN10-500
Description
CMC 110UH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
110 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 52mOhm
Datasheet
 Datasheet
EDA/CAD Models
SN10-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
110 µH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
52mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 227
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1048,56800 Kč485,68 Kč
2544,92720 Kč1 123,18 Kč
5042,35720 Kč2 117,86 Kč
10039,93820 Kč3 993,82 Kč
25036,95396 Kč9 238,49 Kč
50034,84828 Kč17 424,14 Kč
1 00032,86544 Kč32 865,44 Kč
2 50030,42073 Kč76 051,82 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč