72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 42mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10-400

DigiKey Part Number
399-20559-ND
Manufacturer
Manufacturer Product Number
SN10-400
Description
CMC 72UH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 42mOhm
Datasheet
 Datasheet
EDA/CAD Models
SN10-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
72 µH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
42mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,10000 Kč50,10 Kč
1041,19500 Kč411,95 Kč
2538,10880 Kč952,72 Kč
5035,93240 Kč1 796,62 Kč
10033,88000 Kč3 388,00 Kč
25031,34680 Kč7 836,70 Kč
50029,56052 Kč14 780,26 Kč
1 00027,87757 Kč27 877,57 Kč
2 50025,87306 Kč64 682,65 Kč
Manufacturers Standard Package
Unit Price without VAT:50,10000 Kč
Unit Price with VAT:60,62100 Kč