
SN10-300 | |
|---|---|
DigiKey Part Number | 399-20558-ND |
Manufacturer | |
Manufacturer Product Number | SN10-300 |
Description | CMC 40UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN10-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 40 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 40,77800 Kč | 407,78 Kč |
| 25 | 37,72080 Kč | 943,02 Kč |
| 50 | 35,56640 Kč | 1 778,32 Kč |
| 100 | 33,53590 Kč | 3 353,59 Kč |
| 250 | 31,02832 Kč | 7 757,08 Kč |
| 500 | 29,25904 Kč | 14 629,52 Kč |
| 1 000 | 27,59347 Kč | 27 593,47 Kč |
| 2 500 | 25,53978 Kč | 63 849,45 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

