


SMP255FB5680MC31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5680MC31TR24TR-ND - Tape & Reel (TR) 399-SMP255FB5680MC31TR24CT-ND - Cut Tape (CT) 399-SMP255FB5680MC31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5680MC31TR24 |
Description | FILM CAP 310 VAC X2 68 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 44,83700 Kč | 448,37 Kč |
| 50 | 37,08160 Kč | 1 854,08 Kč |
| 100 | 34,68830 Kč | 3 468,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,63870 Kč | 15 319,35 Kč |
| 1 000 | 29,38475 Kč | 29 384,75 Kč |
| 1 500 | 28,75627 Kč | 43 134,40 Kč |
| 2 500 | 28,05990 Kč | 70 149,75 Kč |
| 3 500 | 27,65254 Kč | 96 783,89 Kč |
| 5 000 | 27,26080 Kč | 136 304,00 Kč |
| 6 000 | 27,07521 Kč | 162 451,26 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |

