


SMP255FB5470MC31TV44 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5470MC31TV44TR-ND - Tape & Reel (TR) 399-SMP255FB5470MC31TV44CT-ND - Cut Tape (CT) 399-SMP255FB5470MC31TV44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5470MC31TV44 |
Description | FILM CAP 310 VAC X2 47NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 48,12700 Kč | 481,27 Kč |
| 50 | 39,89620 Kč | 1 994,81 Kč |
| 100 | 37,35330 Kč | 3 735,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 35,25775 Kč | 7 051,55 Kč |
| 400 | 33,53433 Kč | 13 413,73 Kč |
| 600 | 32,67078 Kč | 19 602,47 Kč |
| 1 000 | 31,71349 Kč | 31 713,49 Kč |
| 1 400 | 31,15399 Kč | 43 615,59 Kč |
| 2 000 | 30,61551 Kč | 61 231,02 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

