


SMP255FB5390MC31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5390MC31TR24TR-ND - Tape & Reel (TR) 399-SMP255FB5390MC31TR24CT-ND - Cut Tape (CT) 399-SMP255FB5390MC31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5390MC31TR24 |
Description | FILM CAP 310 VAC X2 39 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 50 | 35,94020 Kč | 1 797,01 Kč |
| 100 | 33,58420 Kč | 3 358,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,59920 Kč | 14 799,60 Kč |
| 1 000 | 28,36557 Kč | 28 365,57 Kč |
| 1 500 | 27,74746 Kč | 41 621,19 Kč |
| 2 500 | 27,06222 Kč | 67 655,55 Kč |
| 3 500 | 26,66158 Kč | 93 315,53 Kč |
| 5 000 | 26,27606 Kč | 131 380,30 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

