


SMP255FB5330MC31TV44 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5330MC31TV44TR-ND - Tape & Reel (TR) 399-SMP255FB5330MC31TV44CT-ND - Cut Tape (CT) 399-SMP255FB5330MC31TV44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5330MC31TV44 |
Description | FILM CAP 310 VAC X2 33NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 46,17500 Kč | 461,75 Kč |
| 50 | 38,20800 Kč | 1 910,40 Kč |
| 100 | 35,74280 Kč | 3 574,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,71335 Kč | 6 742,67 Kč |
| 400 | 32,04453 Kč | 12 817,81 Kč |
| 600 | 31,20793 Kč | 18 724,76 Kč |
| 1 000 | 30,28122 Kč | 30 281,22 Kč |
| 1 400 | 29,73916 Kč | 41 634,82 Kč |
| 2 000 | 29,21777 Kč | 58 435,54 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

