

SMP255FB5330MC31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5330MC31TR24TR-ND - Tape & Reel (TR) 399-SMP255FB5330MC31TR24CT-ND - Cut Tape (CT) 399-SMP255FB5330MC31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5330MC31TR24 |
Description | FILM CAP 310 VAC X2 33NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,53000 Kč | 68,53 Kč |
| 10 | 45,07600 Kč | 450,76 Kč |
| 50 | 35,59440 Kč | 1 779,72 Kč |
| 100 | 32,63640 Kč | 3 263,64 Kč |
| 500 | 27,58642 Kč | 13 793,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,85220 Kč | 13 926,10 Kč |
| 1 000 | 26,68323 Kč | 26 683,23 Kč |
| 1 500 | 26,09763 Kč | 39 146,44 Kč |
| 2 500 | 25,44834 Kč | 63 620,85 Kč |
| 3 500 | 25,06879 Kč | 87 740,76 Kč |
| 5 000 | 24,70359 Kč | 123 517,95 Kč |
| 6 000 | 24,53045 Kč | 147 182,70 Kč |
| Unit Price without VAT: | 68,53000 Kč |
|---|---|
| Unit Price with VAT: | 82,92130 Kč |

